This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1PGSMC5349 V7G

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
1PGSMC5349 V7G
JLCPCB Part #
C5490465
Package
DO-214AB(SMC)
Description
-55℃~+175℃ 1 Independent 11.4V~12.6V 12V 150Ω 2uA@9.1V 3Ω 5W ±5% DO-214AB(SMC) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 850

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3722
200+ $0.5476
500+ $0.5299
850+ $0.5203
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons