This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1PGSMA4757 R3G

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
1PGSMA4757 R3G
JLCPCB Part #
C7168691
Package
DO-214AC(SMA)
Description
-55℃~+175℃ 1 Independent 1.25W 1.5kΩ 1uA@38.8V 48.5V~53.6V 51V 95Ω ±5% DO-214AC(SMA) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 50

Full Reel: 1800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1820
1000+ $0.0726
2500+ $0.0702
5000+ $0.0691

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons