
* Images are for reference only
1PGSMA4753 R3G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- 1PGSMA4753 R3G
- JLCPCB Part #
- C5490454
- Package
- DO-214AC(SMA)
- Description
- -55℃~+175℃ 1 Independent 1.25W 1kΩ 1uA@27.4V 34.2V~37.8V 36V 50Ω ±5% DO-214AC(SMA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4892
200+
$0.1953
500+
$0.1887
1000+
$0.1855
Related Products
Welcome back, may I help you?