This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1PGSMA4755

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
1PGSMA4755
JLCPCB Part #
C17589096
Package
DO-214AC(SMA)
Description
-55℃~+175℃ 1 Independent 1.5kΩ 1W 1uA@32.7V 40.9V~45.2V 43V 70Ω ±5% DO-214AC(SMA) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 45

Full Reel: 7500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2011
200+ $0.0803
500+ $0.0776
1000+ $0.0763

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons