
* Images are for reference only
1SS133M
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- 1SS133M
- JLCPCB Part #
- C19850139
- Package
- DO-34
- Description
- -65℃~+175℃ 1 Independent 1.2V@100mA 150mA 2A 300W 4ns 500nA@80V 80V DO-34 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 679
Full Reel: 20000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0341
200+
$0.0136
500+
$0.0132
1000+
$0.0130
Related Products