
* Images are for reference only
1N914BW RHG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- 1N914BW RHG
- JLCPCB Part #
- C17223669
- Package
- SOD-123F
- Description
- -65℃~+150℃ 150mA 1V@100mA 4ns 5uA@75V 75V SOD-123F Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 659
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0351
200+
$0.0141
500+
$0.0136
1000+
$0.0134
Related Products
Welcome back, may I help you?