
* Images are for reference only
1.5SMC47AHR7G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- 1.5SMC47AHR7G
- JLCPCB Part #
- C2446406
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 1.5kW 1uA 24A 40.2V 44.7V 64.8V Bidirectional TVS SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 850
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3171
200+
$0.1227
500+
$0.1185
850+
$0.1163
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?