This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSCR420CX6H RFG

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
TSCR420CX6H RFG
JLCPCB Part #
C7365976
Package
SOT-26
Description
-40℃~+125℃ 1 1.4V~40V 150mA 40V Over-Temperature Protection (OTP) PWM SOT-26 LED Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 48

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1892
200+ $0.0755
500+ $0.0731
1000+ $0.0718

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons