
* Images are for reference only
1.5KE220H
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- 1.5KE220H
- JLCPCB Part #
- C19849640
- Package
- DO-201
- Description
- 1.5kW@10/1000us 175V 1uA 242V 344V 4.5A TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 1250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3303
200+
$0.1319
500+
$0.1274
1250+
$0.1253
Welcome back, may I help you?