
* Images are for reference only
1.5KE220A
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- 1.5KE220A
- JLCPCB Part #
- C2972031
- Package
- DO-201
- Description
- -55℃~+175℃ 1.5kW 188V 1uA 209V 26A@8/20us 388V IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5667
10+
$0.4544
30+
$0.4062
100+
$0.3468
600+
$0.2970
1200+
$0.2810
Related Products
Welcome back, may I help you?