
* Images are for reference only
TAE32F5610TLH256
Extended
- Manufacturer
- Tai-Action
- MFR.Part #
- TAE32F5610TLH256
- JLCPCB Part #
- C49075942
- Package
- LQFP-80(12x12)
- Description
- -40℃~+150℃ 12bit 13bit 160MHz 256KB 32bit 3V~3.6V 66 ARM Cortex-M4 FLASH LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 119
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9260
10+
$2.5014
30+
$2.2496
119+
$1.9929
476+
$1.8757
952+
$1.8234
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?