This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TZ-P2-0802BTS2-1.0T

Extended
Manufacturer
TUOZHAN
MFR.Part #
TZ-P2-0802BTS2-1.0T
JLCPCB Part #
C916077
Package
SMD,2.2x1mm
Description
-40℃~+80℃ 120° 150mcd 20mA 3V~3.6V 459nm 463nm~468nm 90mW Blue Discrete Diode Side View Mount Water Clear SMD,2.2x1mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2200

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 2197

In-stock Item Pricing

Qty Unit Price
1+ $0.0228
200+ $0.0181
600+ $0.0154
4000+ $0.0127
8000+ $0.0113
20000+ $0.0106

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons