
* Images are for reference only
P2-0201WYA1-0.4T
Extended
- Manufacturer
- TUOZHAN
- MFR.Part #
- P2-0201WYA1-0.4T
- JLCPCB Part #
- C2827259
- Package
- SMD,0.4x0.7mm
- Description
- -40℃~+85℃ 120° 3V 474nm 600mcd~800mcd 8000K~10000K 90mW White Yellow Lens SMD,0.4x0.7mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1786
200+
$0.0692
500+
$0.0668
1000+
$0.0655