
* Images are for reference only
1220194-63
Extended
- Manufacturer
- TW-EHC
- MFR.Part #
- 1220194-63
- JLCPCB Part #
- C2994680
- Package
- -
- Description
- 1:2500 2mA 45Hz~60Hz 4kV 5A Current Transformer - Current Sense Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 1
Total: $0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$2.4243
10+
$1.9921
30+
$1.7672
100+
$1.5375
500+
$1.4323
1000+
$1.3876
2000+
$1.3701
4000+
$1.3573
Welcome back, may I help you?