
* Images are for reference only
1230136
Extended
- Manufacturer
- TW-EHC
- MFR.Part #
- 1230136
- JLCPCB Part #
- C2994686
- Package
- -
- Description
- 1:2000 2.5mA 45Hz~60Hz 4kV 5A Current Transformer - Current Sense Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$1.4867
10+
$1.1961
30+
$1.0597
100+
$0.9055
500+
$0.8365
1000+
$0.8060
2000+
$0.7964
4000+
$0.7883
Welcome back, may I help you?