
* Images are for reference only
1210177
Extended
- Manufacturer
- TW-EHC
- MFR.Part #
- 1210177
- JLCPCB Part #
- C2994692
- Package
- -
- Description
- 1:1800 45Hz~60Hz Current Transformer - Current Sense Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$2.8337
10+
$2.3296
30+
$2.0663
100+
$1.7966
500+
$1.6746
1000+
$1.6232
2000+
$1.6007
4000+
$1.5879
Welcome back, may I help you?