
* Images are for reference only
TVS3V3L4UE6327HTSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TVS3V3L4UE6327HTSA1
- JLCPCB Part #
- C132185
- Package
- SC-74
- Description
- -55℃~+125℃ 154W@8/20us 20A@8/20us 2pF 3.3V 50nA 7.7V Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional SC-74 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 605
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 598
In-stock Item Pricing
Qty Unit Price
1+
$0.5784
10+
$0.4592
30+
$0.3996
100+
$0.3416
500+
$0.3061
1000+
$0.2884
Related Products
Welcome back, may I help you?