This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IPDQ60R015CFD7XTMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
IPDQ60R015CFD7XTMA1
JLCPCB Part #
C20191579
Package
HDSOP-22-1
Description
-55℃~+150℃ 0.015mΩ@10V 149A 196pF 251nC@10V 4.5V 600V 657W 9.9nF HDSOP-22-1 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 750

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $33.6084
200+ $13.4106
750+ $12.9626
1500+ $12.7409

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons