
* Images are for reference only
TVBM17-025CF-R
Extended
- Manufacturer
- jianfu
- MFR.Part #
- TVBM17-025CF-R
- JLCPCB Part #
- C19271064
- Package
- SMD,6.1x3.7mm
- Description
- -40℃~+85℃ 12V 2.5mm 3.7mm 50mA 6.1mm Gull Wing No Rectangular Button SPST Surface Mount,Vertical Without Bracket SMD,6.1x3.7mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2110
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2085
In-stock Item Pricing
Qty Unit Price
1+
$0.0449
100+
$0.0355
300+
$0.0309
3000+
$0.0270
6000+
$0.0242
9000+
$0.0228
Related Products
Welcome back, may I help you?