
* Images are for reference only
X4C40L1-04G
Extended
- Manufacturer
- TTM Technologies, Inc.
- MFR.Part #
- X4C40L1-04G
- JLCPCB Part #
- C7152794
- Package
- 0603
- Description
- 0.4dB 20dB 3.1GHz~5GHz 4.2dB Directional coupling、90-degree phase coupling 0603 RF Directional Coupler ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3726
200+
$0.5491
500+
$0.5298
1000+
$0.5202
Welcome back, may I help you?