
* Images are for reference only
1M803S
Extended
- Manufacturer
- TTM Technologies, Inc.
- MFR.Part #
- 1M803S
- JLCPCB Part #
- C5484818
- Package
- SMD-4P
- Description
- 0.25dB 4.8GHz~6GHz SMD-4P RF Directional Coupler ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7493
200+
$2.2943
500+
$2.2172
1000+
$2.1803
Related Products
Welcome back, may I help you?