
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TTM Technologies, Inc. | |
| Package | SMD,6.4x6.4mm | |
| Resistance | 50Ω | |
| Operating Temperature | -50℃~+200℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E150N50X4E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TTM Technologies, Inc. | |
| Package | SMD,6.4x6.4mm | |
| Resistance | 50Ω | |
| Operating Temperature | -50℃~+200℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E150N50X4E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The E150N50X4E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.