
* Images are for reference only
11305-3S
Extended
- Manufacturer
- TTM Technologies, Inc.
- MFR.Part #
- 11305-3S
- JLCPCB Part #
- C6647795
- Package
- SMD-4P
- Description
- 0.45dB 1GHz~2GHz SMD-4P RF Directional Coupler ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6069
200+
$3.0360
500+
$2.9349
1000+
$2.8835
Related Products
Welcome back, may I help you?