
* Images are for reference only
TSX632AIYST
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TSX632AIYST
- JLCPCB Part #
- C5268421
- Package
- MiniSO-8
- Description
- -40℃~+125℃ 100pA 120V/ms 16V 2 200kHz 200pA 3.3V~16V 4.3mA 45uA 60nV/√Hz@10kHz 700uV 79dB 8uV/℃ Rail-to-Rail Input, Rail-to-Rail Output MiniSO-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$2.5760
10+
$2.5099
30+
$2.4648
100+
$2.4213
Welcome back, may I help you?