This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSX922IYST

Extended
Manufacturer
STMicroelectronics
MFR.Part #
TSX922IYST
JLCPCB Part #
C2059308
Package
MiniSO-8
Description
-40℃~+125℃ 10MHz 10pA 10pA 11.8nV/√Hz@100kHz 15uV/℃ 16V 17V/us 2 2.8mA 5mV 74mA 76dB Rail-to-Rail Input, Rail-to-Rail Output MiniSO-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4168
200+ $0.5481
500+ $0.5289
1000+ $0.5193

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons