
* Images are for reference only
TSV524IQ4T
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TSV524IQ4T
- JLCPCB Part #
- C443983
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+125℃ 18mA 1MHz 1pA 1pA 2.7V~5.5V 30uA 3uV/℃ 4 43nV/√Hz@10kHz 5.5V 76dB 800uV 890V/ms Rail-to-Rail Input, Rail-to-Rail Output QFN-16-EP(3x3) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$1.2017
10+
$0.9985
30+
$0.8855
100+
$0.7597
500+
$0.7033
1000+
$0.6791
Related Products
Welcome back, may I help you?