This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TSC2011IYST

Extended
Manufacturer
STMicroelectronics
MFR.Part #
TSC2011IYST
JLCPCB Part #
C4371065
Package
MiniSO-8
Description
-20V~70V -40℃~+125℃ 1 1.5mA 100nV/√Hz@1kHz 120dB 2.7V~5.5V 250kHz 3.5V/us 350uA 36mA 5.5V 500uV 5uV/℃ 60V/V MiniSO-8 Current Sense Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 2

In-stock Item Pricing

Qty Unit Price
1+ $3.3073
10+ $3.2268
30+ $3.1736
100+ $3.1188

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons