
* Images are for reference only
TSA36111-043D331DA
Extended
- Manufacturer
- Khon
- MFR.Part #
- TSA36111-043D331DA
- JLCPCB Part #
- C49174471
- Package
- 插件,6x3.5mm
- Description
- -25℃~+70℃ 12V 3.5mm 4.3mm 50mA 6mm No PC Pin Rectangular Button SPST Through Hole Without Bracket 插件,6x3.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.0438
100+
$0.0344
300+
$0.0297
1000+
$0.0263
5000+
$0.0236
10000+
$0.0221
Related Products
Welcome back, may I help you?