
* Images are for reference only
TSA06154-050B832BA
Extended
- Manufacturer
- Khon
- MFR.Part #
- TSA06154-050B832BA
- JLCPCB Part #
- C49174414
- Package
- Plugin,6.1x6.1mm
- Description
- -25℃~+70℃ 12V 50mA 5mm 6.1mm 6.1mm No PC Pin Round Button SPST Through Hole Without Bracket Plugin,6.1x6.1mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2525
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
Available Order Qty: 2523
In-stock Item Pricing
Qty Unit Price
1+
$0.0360
200+
$0.0284
1000+
$0.0246
2000+
$0.0217
10000+
$0.0193
20000+
$0.0182
Welcome back, may I help you?