
* Images are for reference only
TSA06131-250B532CA
Extended
- Manufacturer
- Khon
- MFR.Part #
- TSA06131-250B532CA
- JLCPCB Part #
- C49174365
- Package
- Plugin-4P,6.1x6.1mm
- Description
- -25℃~+70℃ 12V 25mm 50mA 6.1mm 6.1mm No PC Pin Round Button SPST Through Hole Without Bracket Plugin-4P,6.1x6.1mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 848
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 848
In-stock Item Pricing
Qty Unit Price
1+
$0.0436
100+
$0.0344
300+
$0.0297
1000+
$0.0262
5000+
$0.0234
10000+
$0.0220
Welcome back, may I help you?