This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSA06235-060D315DA

Extended
Manufacturer
Khon
MFR.Part #
TSA06235-060D315DA
JLCPCB Part #
C49174466
Package
弯插-4P,7.5x6mm
Description
-25℃~+70℃ 12V 50mA 6mm 6mm 7.5mm No PC Pin Right Angle Round Button SPST With Bracket 弯插-4P,7.5x6mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1000

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 1000

In-stock Item Pricing

Qty Unit Price
1+ $0.0573
100+ $0.0449
300+ $0.0386
1000+ $0.0341
5000+ $0.0304
10000+ $0.0284
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons