This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TSA06141-130B332CA-1E3E

Extended
Manufacturer
Khon
MFR.Part #
TSA06141-130B332CA-1E3E
JLCPCB Part #
C46878670
Package
DIP-4P,8.2x7.6mm
Description
-25℃~+70℃ 12V 13mm 50mA 7.6mm 8.2mm No PC Pin Round Button SPST Through Hole Without Bracket DIP-4P,8.2x7.6mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 970

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 970

In-stock Item Pricing

Qty Unit Price
1+ $0.0663
100+ $0.0519
300+ $0.0448
1000+ $0.0395
5000+ $0.0351
10000+ $0.0330

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons