
* Images are for reference only
TSA06131-075B332CN
Extended
- Manufacturer
- Khon
- MFR.Part #
- TSA06131-075B332CN
- JLCPCB Part #
- C42435154
- Package
- Plugin-4P,6.1x6.1mm
- Description
- 1.8N 12V 300,000 Cycles 50mA 6.1mm 6.1mm 7.5mm No Round Button SPST Without Bracket Plugin-4P,6.1x6.1mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.0191
500+
$0.0148
2000+
$0.0123
5000+
$0.0109
25000+
$0.0096
50000+
$0.0089
Welcome back, may I help you?