
* Images are for reference only
TSX06352-165D334DA-R0200
Extended
- Manufacturer
- Khon
- MFR.Part #
- TSX06352-165D334DA-R0200
- JLCPCB Part #
- C50395950
- Package
- SMD
- Description
- -40℃~+85℃ 12V 16.5mm 50mA 6.1mm 6.1mm Gull Wing No Round Button SPST Surface Mount,Vertical Without Bracket SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 185
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 185
In-stock Item Pricing
Qty Unit Price
1+
$0.1079
50+
$0.0847
200+
$0.0731
400+
$0.0643
2400+
$0.0574
5000+
$0.0538
Related Products
Welcome back, may I help you?