
* Images are for reference only
TSA06131-085B332CE
Extended
- Manufacturer
- Khon
- MFR.Part #
- TSA06131-085B332CE
- JLCPCB Part #
- C48928324
- Package
- Plugin
- Description
- -40℃~+70℃ 1.8N 12V 50mA 6.1mm 6.1mm No PC Pin Round Button SPST Through Hole Without Bracket 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 880
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 880
In-stock Item Pricing
Qty Unit Price
1+
$0.0344
200+
$0.0266
1000+
$0.0223
2000+
$0.0197
10000+
$0.0175
20000+
$0.0161
Welcome back, may I help you?