
* Images are for reference only
TS934AIYDT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS934AIYDT
- JLCPCB Part #
- C5268427
- Package
- SO-14
- Description
- -40℃~+105℃ 100kHz 100pA 10V 1pA 2.7V~10V 20uA 3uV/℃ 4 50V/ms 5mA 5mV 85dB Rail-to-Rail Output SO-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$2.2312
10+
$2.1797
30+
$2.1442
100+
$2.1088
Related Products
Welcome back, may I help you?