
* Images are for reference only
TS864IDT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS864IDT
- JLCPCB Part #
- C5268372
- Package
- SO-14
- Description
- -40℃~+85℃ 15mV 16uA 2.7V~10V 2us 300pA 70dB Four channels Rail-to-Rail Input, Rail-to-Rail Output SO-14 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.6791
10+
$1.6404
30+
$1.6146
100+
$1.5888
Related Products
Welcome back, may I help you?