
* Images are for reference only
TS3DV416DGGR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS3DV416DGGR
- JLCPCB Part #
- C2151077
- Package
- TSSOP-48-6.2mm
- Description
- -40℃~+85℃ 10pF 16 3V~3.6V 40ps 4Ω 8:1 900MHz TSSOP-48-6.2mm Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$2.0049
10+
$1.9581
30+
$1.9275
100+
$1.8952
Related Products
Welcome back, may I help you?