This website requires JavaScript.
no-image

* Images are for reference only

CD4069UBPW

Extended
Manufacturer
Texas Instruments
MFR.Part #
CD4069UBPW
JLCPCB Part #
C2868336
Package
TSSOP-14
Description
-55℃~+125℃ 1 1V~2.5V 1uA 3.4mA 3.4mA 3V~18V 4000B Series 4V~12.5V 50ns@15V,50pF 6 TSSOP-14 Inverters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 90

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7519
200+ $0.2915
500+ $0.2818
1000+ $0.2770

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons