
* Images are for reference only
TS1187AQCHT-6x6x8.0
Extended
- Manufacturer
- CAX
- MFR.Part #
- TS1187AQCHT-6x6x8.0
- JLCPCB Part #
- C51927290
- Package
- SMD-3P,6x6mm
- Description
- -20℃~+70℃ 100,000 cycles 12V 2.5N 50mA 6mm 6mm 8mm No Round Button SPST Without Bracket SMD-3P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 600
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 600
In-stock Item Pricing
Qty Unit Price
1+
$0.0656
100+
$0.0514
600+
$0.0443
1200+
$0.0389
4800+
$0.0347
10200+
$0.0325
Welcome back, may I help you?