
* Images are for reference only
1.5-2PWB
Extended
- Manufacturer
- CAX
- MFR.Part #
- 1.5-2PWB
- JLCPCB Part #
- C722667
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 100V 1A 1x2P 2 2P 3.75mm Beige Brass LCP Surface Mount, Right Angle UL94V-0 ZH SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 97
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$0.0224
100+
$0.0220
300+
$0.0194
1000+
$0.0191
Related Products
Welcome back, may I help you?