
* Images are for reference only
CAX-AFC01-13XCB-H2.0
Extended
- Manufacturer
- CAX
- MFR.Part #
- CAX-AFC01-13XCB-H2.0
- JLCPCB Part #
- C49272717
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 13P 2mm 50V Bottom Contact Copper alloy Hinged Lid Surface Mount, Right Angle Tin SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1630
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1630
In-stock Item Pricing
Qty Unit Price
1+
$0.1041
50+
$0.0825
150+
$0.0716
500+
$0.0635
2000+
$0.0571
4000+
$0.0537
Related Products
Welcome back, may I help you?