
* Images are for reference only
TS1158B6.2-6.2-3.5W-180
Extended
- Manufacturer
- CAX
- MFR.Part #
- TS1158B6.2-6.2-3.5W-180
- JLCPCB Part #
- C51927274
- Package
- SMD-4P,6.6x6.4mm
- Description
- -20℃~+70℃ 100,000 cycles 12V 50mA 6.4mm 6.6m Gull Wing No Round Button SPST Surface Mount,Vertical Without Bracket SMD-4P,6.6x6.4mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 1500
Total: $0.00
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.0856
50+
$0.0680
150+
$0.0593
1500+
$0.0528
3000+
$0.0476
4500+
$0.0449
Welcome back, may I help you?