This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TS-1102FSD-6x6x8.5

Extended
Manufacturer
CAX
MFR.Part #
TS-1102FSD-6x6x8.5
JLCPCB Part #
C49274255
Package
Plugin-4P,6.2x6.2mm
Description
-20℃~+70℃ 12V 2.5N 50mA 6.2mm 6.2mm No PC Pin Round Button SPST Through Hole Without Bracket Plugin-4P,6.2x6.2mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 806

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 806

In-stock Item Pricing

Qty Unit Price
1+ $0.0567
100+ $0.0451
300+ $0.0393
1000+ $0.0349
5000+ $0.0314
10000+ $0.0298

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons