This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

TRS 2-0911

Mechanical Assembly
Manufacturer
TRACO POWER
MFR.Part #
TRS 2-0911
JLCPCB Part #
C6886126
Package
-
Description
-40°C to 90°C (derated) 0.47" Length x 0.44" Width x 0.31" Height (11.9mm x 11.3mm x 8.0mm) 1 1.6 kV 13.2V 2 W 4.5V 400mA 5V 7-SMD module, 6 leads 80% ITE (Commercial) Isolation module SCP Surface Mount - Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 10

Total: $0.00

Parts Calculator
Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $17.3325
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons