
* Images are for reference only
TSR 1-0515SM
Mechanical Assembly
- Manufacturer
- TRACO POWER
- MFR.Part #
- TSR 1-0515SM
- JLCPCB Part #
- C6561267
- Package
- -
- Description
- -40°C ~ 85°C (derating) 0.60" length x 0.37" width x 0.30" height (15.2mm x 9.3mm x 7.6mm) 1 1.5 W 1.5V 10-SMD Module, 6 Leads 1A 3V 5.5V 92% ITE (Commercial) Linear Regulator Replacement SCP Surface Mount - Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7079
Related Products
Welcome back, may I help you?