
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | SIP,26x9.3mm | |
| Voltage Regulation | Regulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 500mA | |
| Conversion Efficiency | 71% | |
| Output Power | 2W | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 2200uF | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Frequency | 300kHz | |
| Features | Short Circuit Protection、Under Voltage Protection、Light load efficient mode | |
| Output Voltage | 3.3V | |
| Ripple Noise | 30mVp-p | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMR 2-2410WI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | SIP,26x9.3mm | |
| Voltage Regulation | Regulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 500mA | |
| Conversion Efficiency | 71% | |
| Output Power | 2W | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 2200uF | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Frequency | 300kHz | |
| Features | Short Circuit Protection、Under Voltage Protection、Light load efficient mode | |
| Output Voltage | 3.3V | |
| Ripple Noise | 30mVp-p | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMR 2-2410WI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMR 2-2410WI datasheets or manufacturer documentation.
Datasheet: TMR 2-2410WI Datasheet (PDF)
The TMR 2-2410WI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.