This website requires JavaScript.
no-image

* Images are for reference only

TMU 3-2413

Extended
Manufacturer
TRACO POWER
MFR.Part #
TMU 3-2413
JLCPCB Part #
C5803418
Package
SIP,11.5x9.6mm
Description
1 1.5kV 100mVp-p 15V 200mA 21.6V~26.4V 3W 60kHz 820uF 86% 9.6mm Non-regulated type SIP,11.5x9.6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $12.3211
10+ $11.9496
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons