
* Images are for reference only
TSH 0512S
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TSH 0512S
- JLCPCB Part #
- C5988071
- Package
- SMD-5P,12.7x9.3mm
- Description
- 1 12V 165mA 1kV 2W 4.5V~5.5V 81% Short Circuit Protection SMD-5P,12.7x9.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.3460
200+
$18.8919
500+
$18.2609
1000+
$17.9478
Welcome back, may I help you?