
* Images are for reference only
TMR 4-2423
Mechanical Assembly
- Manufacturer
- TRACO POWER
- MFR.Part #
- TMR 4-2423
- JLCPCB Part #
- C6559791
- Package
- SIP,21.8x9.3mm
- Description
- -40℃~+85℃ 1.6kV 100kHz 133mA、133mA 15mA 18V~36V 2 390uF、390uF 4W 80mVp-p 85% Regulated type Short Circuit Protection、Overload protection、Light load efficient mode ±15V SIP,21.8x9.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$21.3569
Related Products